- RS Stock No.:
- 913-1015
- Manufacturer:
- RS PRO
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
MYR7.876
Units | Per Unit | Per Bag* |
5 - 10 | MYR7.876 | MYR39.38 |
15 - 45 | MYR7.712 | MYR38.56 |
50 - 95 | MYR7.482 | MYR37.41 |
100 - 495 | MYR7.258 | MYR36.29 |
500 + | MYR5.974 | MYR29.87 |
*price indicative |
- RS Stock No.:
- 913-1015
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Panel Mount Jack Socket, with Nut
Brought to you under the trusted RS Pro brand, this right angle jack socket has tin plated solder tags for chassis mounting. This switched, mono jack connector also has a nut for secure panel mounting.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | Panel Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Tin |
Colour | Black |
Contact Material | PBT |