- RS Stock No.:
- 190-2350
- Mfr. Part No.:
- ACPS-GN
- Manufacturer:
- Amphenol Industrial
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 100)
MYR22.069
Units | Per Unit | Per Bag* |
100 - 400 | MYR22.069 | MYR2,206.90 |
500 + | MYR19.863 | MYR1,986.30 |
*price indicative |
- RS Stock No.:
- 190-2350
- Mfr. Part No.:
- ACPS-GN
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
1/4 Inch Jack Plugs M Series
A comprehensive offering of inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.
Features & Benefits
Standard or gold plated finish
90 degrees or straight versions
90 degrees or straight versions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 10A |
Housing Material | Zinc Alloy |
Colour | Natural |
Contact Material | Brass |
No of Poles/ Way | 3 |