- RS Stock No.:
- 111-5769
- Manufacturer:
- RS PRO
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
85 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR7.752
Units | Per Unit | Per Pack* |
5 - 20 | MYR7.752 | MYR38.76 |
25 - 45 | MYR7.588 | MYR37.94 |
50 - 95 | MYR7.362 | MYR36.81 |
100 - 495 | MYR7.142 | MYR35.71 |
500 + | MYR5.878 | MYR29.39 |
*price indicative |
- RS Stock No.:
- 111-5769
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
S1 Offset Jack Socket, Stereo
From RS Pro, this offset-nose Jack Socket has a chassis-grounding contact to ensure low noise signals.
Features and Benefits
Earth Spur
Right Angle PCB Mount
Stereo
3 Pole
Application Information
This compact Jack Socket is designed for use with musical instruments and audio equipment.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Silver |
Housing Material | Plastic |
Voltage Rating | 2 kV dc |
Colour | Black |
Contact Material | Brass |
No of Poles/ Way | 3 |