- RS Stock No.:
- 160-3298
- Mfr. Part No.:
- AD215BY
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-3298
- Mfr. Part No.:
- AD215BY
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- PH
Product Details
Isolating Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Isolation Mode Rejection | 120dB |
Number of Channels per Chip | 1 |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 12 |
Dimensions | 63 x 8.3 x 21.4mm |
Height | 21.4mm |
Width | 8.3mm |
Length | 63mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |