- RS Stock No.:
- 138-9551
- Mfr. Part No.:
- ICZ0948D15
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 138-9551
- Mfr. Part No.:
- ICZ0948D15
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 9W |
Input Voltage Nominal | 36 → 75 V dc |
Output Current | 300mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Efficiency | 87% |