Cosel Isolated DC-DC Converter, 15V dc/ 400mA Output, 4.5 → 9 V dc Input, 6W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 136-843
- Mfr. Part No.:
- SUS60515BP
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 136-843
- Mfr. Part No.:
- SUS60515BP
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
Product Details
SUS Series, 1.5 W → 3 W, Single Output
The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
Single output
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 6W |
Input Voltage Nominal | 5 V dc |
Output Current | 400mA |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 500V ac |
Length | 31.6mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |