- RS Stock No.:
- 133-2885
- Mfr. Part No.:
- SML-H10TBT86
- Manufacturer:
- ROHM
200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR1.716
Units | Per Unit | Per Pack* |
50 - 200 | MYR1.716 | MYR85.80 |
250 - 450 | MYR1.681 | MYR84.05 |
500 - 2450 | MYR1.63 | MYR81.50 |
2500 - 4950 | MYR1.581 | MYR79.05 |
5000 + | MYR1.534 | MYR76.70 |
*price indicative |
- RS Stock No.:
- 133-2885
- Mfr. Part No.:
- SML-H10TBT86
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SML-H10TB, Surface Mount Phototransistor 800nm with Lens
SMT Size 2.0 x 1.25 mm (0805)
IR Phototransistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Number of Pins | 3 |
Mounting Type | Surface Mount |
Dimensions | 2 x 1.25 x 0.8mm |
Height | 0.8mm |
Length | 2mm |
Series | SML |
Output Signal Type | Analogue |
Package Type | 2012 (0805) |
Width | 1.25mm |