SFH 4235-Z Osram Opto, Platinum Dragon 860nm IR LED, SMD package
- RS Stock No.:
- 913-3373
- Mfr. Part No.:
- SFH 4235-Z
- Manufacturer:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
MYR0.941
- RS Stock No.:
- 913-3373
- Mfr. Part No.:
- SFH 4235-Z
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 860nm | |
| Radiant Flux | 950mW | |
| Radiant Intensity | 320mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 7.2 x 6.2 x 2mm | |
| Lens Shape | Round | |
| Series | Platinum Dragon | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 860nm | ||
Radiant Flux 950mW | ||
Radiant Intensity 320mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 7.2 x 6.2 x 2mm | ||
Lens Shape Round | ||
Series Platinum Dragon | ||
- COO (Country of Origin):
- MY
OSRAM Platinum DRAGON Series IR LEDs
The Platinum DRAGON family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) LEDs. They are in OSRAM's Platinum DRAGON package. The high efficiency IR LEDs offer high efficiency and low thermal resistance. They also offer corrosion robustness. Suitable applications for the Platinum DRAGON IREDs include; illumination for cameras (CCTV), surveillance systems and machine vision systems.
Features of the Platinum DRAGON LEDs:
Surface mount (SMT)
Dimensions: 7.2 x 6.2 x 2 mm
Beam angle: 120°
Surface mount (SMT)
Dimensions: 7.2 x 6.2 x 2 mm
Beam angle: 120°
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

