OP291A Optek, 890Nm IR Emitting Diode, 5mm (T-1 3/4) Through Hole package

  • RS Stock No. 908-7019
  • Mfr. Part No. OP291A
  • Manufacturer Optek
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Optek OP290 Series Infrared Emitting Diode

Optek OP290 series of plastic infrared emitting diodes are constructed from gallium aluminium arsenide, and moulded in an IR-transmissive package. The OP290 series comes in various voltages & packages, such as T-1, TO-18 or T-46.

Infrared (IR) Light Emitters, Optek

Specifications
Attribute Value
Peak Wavelength 890nm
Package Type 5mm (T-1 3/4)
Radiant Intensity 16 mW/cm²
Mounting Type Through Hole
Angle of Half Intensity 50°
Number of LEDs 1
Number of Pins 2
Dimensions 5.97 x 8.64mm
Lens Shape Round
LED Material GaAlAs
Maximum Supply Voltage 2V
Temporarily out of stock - back order for despatch 23/12/2019, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR 3.361
units
Per unit
Per Pack*
50 +
MYR3.361
MYR168.05
*price indicative
Related Products
As part of the SurfLightTM portfolio, the VSMY3940X01 ...
Description:
As part of the SurfLightTM portfolio, the VSMY3940X01 is an infrared, 940 nm emitting diode based on surface emitter technology with high radiant intensity, high optical power and high speed, molded in a PLCC-2 package for surface mounting (SMD). Package ...
As part of the SurfLightTM portfolio, the VSMY3850 ...
Description:
As part of the SurfLightTM portfolio, the VSMY3850 is an infrared, 850 nm emitting diode based on surface emitter technology with high radiant intensity, high optical power and high speed, molded in a PLCC-2 package for surface mounting (SMD). Package ...
The TSSF4500 family, from Vishay Semiconductors, are through-hole ...
Description:
The TSSF4500 family, from Vishay Semiconductors, are through-hole Infrared (IR) emitting diodes. They are in side looking packages with a clear, untinted plastic dome lens. The TSSF4500 IR LEDs use double hetero (DH) technology which enables a high radiant power ...
A range of Infrared (IR) emitters, from OSRAM ...
Description:
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.