- RS Stock No.:
- 835-3040
- Mfr. Part No.:
- SFH 4346
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 835-3040
- Mfr. Part No.:
- SFH 4346
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Through-Hole 3mm (T-1) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 3mm (T-1) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | 3mm (T-1) |
Radiant Flux | 80mW |
Radiant Intensity | 90mW/sr |
Mounting Type | Through Hole |
Angle of Half Intensity | ±20° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3.1 (Dia.) x 5.2mm |
Lens Shape | Round |
LED Material | GaAs |