- RS Stock No.:
- 814-8762
- Mfr. Part No.:
- CQY36N
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 814-8762
- Mfr. Part No.:
- CQY36N
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Vishay CQY36N and CQY37N IR Emitting Diodes
The CQY36N and CQY37N series, from Vishay Semiconductors, are Infrared IR emitting diodes. They are in the standard T-3/4 (1.8mm) through-hole packages. Both series of IREDs are in clear plastic molded packages, the CQY37N is with a lens and the CQY36N is without.
Suitable applications for these IR emitting diodes includes radiation source in near IR range.
Suitable applications for these IR emitting diodes includes radiation source in near IR range.
Features of the CQY36N and CQY37N series:
T-3/4 (1.8mm) packages
Wavelength: 950nm
High reliability
T-3/4 (1.8mm) packages
Wavelength: 950nm
High reliability
Infrared (IR) Light Emitters, Vishay
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | 1.8 mm |
Radiant Flux | 10mW |
Radiant Intensity | 2.1mW/sr |
Mounting Type | Through Hole |
Angle of Half Intensity | 55° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3.3 x 2.4 x 2.2mm |
Lens Shape | Round |
LED Material | GaAs |