- RS Stock No.:
- 796-1750
- Mfr. Part No.:
- ILF-IW17-85SL-SC211.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 796-1750
- Mfr. Part No.:
- ILF-IW17-85SL-SC211.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
PowerFlood IR LED Arrays - IR OSLON Black 17
The Oslon IR 17 PowerFlood series of infrared LED arrays, from Intelligent LED solutions, feature 17 Osram Oslon Black IR LEDs. Powerful and compact PowerFlood IR LED arrays are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard. Oslon 17 PowerFlood IR LED arrays are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
Oslon IR 17 PowerFlood LED array contains 17 Oslon Black IR LEDs with integral silicone resin lenses
Standard (90°) and Wide-angle (150°) versions available
16 LEDs are in the main light section and 1 emergency LED will interface with leading manufacturers LED emergency lighting units
Current range: 100mA to 1000mA
Lifetime: up to 70,000 hours to 70% of original brightness (L70/B50)
PowerFlood board size (L x W x H): 215 x 194 x 7.1max mm (including connectors)
Connection with JST PH type connectors
M4 clearance mounting holes allow easy installation with screws
See datasheet for suitable heat sinks, constant current LED drivers and thermal interface material
Standard (90°) and Wide-angle (150°) versions available
16 LEDs are in the main light section and 1 emergency LED will interface with leading manufacturers LED emergency lighting units
Current range: 100mA to 1000mA
Lifetime: up to 70,000 hours to 70% of original brightness (L70/B50)
PowerFlood board size (L x W x H): 215 x 194 x 7.1max mm (including connectors)
Connection with JST PH type connectors
M4 clearance mounting holes allow easy installation with screws
See datasheet for suitable heat sinks, constant current LED drivers and thermal interface material
Caution
Depending on the mode of operation, these devices emit highly concentrated non visible infrared light which can be hazardous to the human eye.
Warning
PowerFlood IR LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood IR LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerFlood IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood IR LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions (ILS) IR LED Arrays
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 850nm |
Package Type | PCB |
Radiant Flux | 17510mW |
Radiant Intensity | 17510 mW |
Mounting Type | Surface Mount |
Number of LEDs | 17 |
Dimensions | 215 x 194 x 7.1mm |
Lens Shape | Round |
Series | OSLON Black PowerFlood |