SFH 4761 Osram Opto, OSTAR Observation 860nm IR LED, SMD package
- RS Stock No.:
- 735-0591
- Mfr. Part No.:
- SFH 4761
- Manufacturer:
- OSRAM Opto Semiconductors
Price Each
MYR162.33
units | Per Unit |
1 - 9 | MYR162.33 |
10 - 49 | MYR159.14 |
50 - 99 | MYR155.99 |
100 - 249 | MYR152.90 |
250 + | MYR149.87 |
- RS Stock No.:
- 735-0591
- Mfr. Part No.:
- SFH 4761
- Manufacturer:
- OSRAM Opto Semiconductors
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSTAR® Observation IR LED
The innovative OSRAM OSTAR Observation LED provides a powerful IR LED array. Designed specifically for CCTV applications and for use in night vision equipment; the OSTAR Observation IR LED is the optimum choice for covering long distances and monitoring extensive areas with IR light, especially in applications that require continuous operation and/or high ambient temperatures.
Wavelength suitable for CCD and CMOS cameras
High optical IR output, even in continuous operation
Exceptionally low thermal resistance for optimum thermal management
Lambertian radiator – suitable for external optics
Efficient Thinfilm technology offers continuous performance increases in the future
Compact size, with easy-to-mount standard connector
Certified for automotive applications at temperatures up to 125°C
SFH 4740 and SFH 4761
The OSRAM OSTAR Observation SFH 4740 and SFH 4761 are ultra-high power infrared emitters with 850nm. These 10 chip IR LEDs have a viewing angle of 120° and a white frame to help achieve high optical power. With low thermal resistance the SFH 4740 and SFH 4761 are ideal for applications including infrared illumination for cameras, surveillance systems and IR data transmission.
Warning
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.
OSRAM LED Modules
Specifications
Attribute | Value |
Peak Wavelength | 860nm |
Radiant Flux | 4300mW |
Radiant Intensity | 1400mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±60° |
Number of LEDs | 1 |
Number of Pins | 4 |
Dimensions | 33.3 x 13.8 x 4.95mm |
Lens Shape | Rectangle |
Series | OSTAR Observation |