- RS Stock No.:
- 700-4006
- Mfr. Part No.:
- SIM-20ST
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 700-4006
- Mfr. Part No.:
- SIM-20ST
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Infrared Light Emitting Diodes, Side View Package, ROHM
This family of IREDs, from ROHM, are in side-looking through-hole packages. They are suitable for remote controler and optical communication equipment applications.
Features of the Side View Type IR emitters:
Through-hole resin package
Side-looking
Wavelength: 950nm
Viewing angle: 15° or 30°
Operating temperature: -25°C to +85°C
Through-hole resin package
Side-looking
Wavelength: 950nm
Viewing angle: 15° or 30°
Operating temperature: -25°C to +85°C
Infrared (IR) Light Emitters, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | Side Looker |
Radiant Flux | 7.5mW |
Radiant Intensity | 7.5mW/sr |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 4.3 x 3.2 x 4.4mm |
Lens Shape | Round |
LED Material | GaAs |