Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
IR LEDs
Displays & Optoelectronics
LEDs - Light Emitting Diodes
IR LEDs
15410294AA570 Wurth Elektronik, WL-SISW 940nm IR LED, 1002 SMD package
RS Stock No.:
184-7224
Mfr. Part No.:
15410294AA570
Manufacturer:
Wurth Elektronik
View all IR LEDs
Discontinued product
RS Stock No.:
184-7224
Mfr. Part No.:
15410294AA570
Manufacturer:
Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 15410294AA570
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter - Side view
standard size 1104
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
Attribute
Value
Peak Wavelength
940nm
Package Type
1002
Radiant Intensity
1.5mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
150°
Number of LEDs
1
Number of Pins
2
Dimensions
2.4 x 0.6 x 1.39mm
Series
WL-SISW
LED Material
AlGaAs
Maximum Supply Voltage
1.8V