- RS Stock No.:
- 184-6976
- Mfr. Part No.:
- 15411085A4570
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-6976
- Mfr. Part No.:
- 15411085A4570
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter - Side view
standard size 1104
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
High reliability
Low current requirement
Fast switching
IR Emitter - Side view
standard size 1104
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 850nm |
Package Type | 1106 |
Radiant Intensity | 11mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | 45° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3 x 1.6 x 2.34mm |
Series | WL-SISW |
LED Material | AlGaAs |
Maximum Supply Voltage | 1.8V |