- RS Stock No.:
- 176-5042
- Mfr. Part No.:
- 15411485AA370
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 176-5042
- Mfr. Part No.:
- 15411485AA370
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Characteristics
Standard size 1104
Compact package outline
Low energy consumption
High reliability
Low current requirement
Fast switching
Infrared Emitter - Side view
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
Standard size 1104
Compact package outline
Low energy consumption
High reliability
Low current requirement
Fast switching
Infrared Emitter - Side view
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 850nm |
Package Type | 1104 |
Radiant Intensity | 2mW/sr |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3 x 1 x 2mm |
Lens Shape | Dome |
Series | WL-SISW |
LED Material | AlGaAs |
Maximum Supply Voltage | 2V |