IRL 81A ams OSRAM, 860nm IR LED, Side View Through Hole package
- RS Stock No.:
- 168-5324
- Mfr. Part No.:
- IRL 81A
- Manufacturer:
- ams OSRAM
View all IR LEDs
2000 In Global stock for delivery within 4 - 6 working days
Price Each (In a Box of 2000)
MYR1.626
units | Per Unit | Per Box* |
2000 + | MYR1.626 | MYR3,252.00 |
*price indicative |
- RS Stock No.:
- 168-5324
- Mfr. Part No.:
- IRL 81A
- Manufacturer:
- ams OSRAM
Legislation and Compliance
Product Details
OSRAM Through-Hole Sidelooker IR LEDs
Specifications
Attribute | Value |
Peak Wavelength | 860nm |
Package Type | Side View |
Radiant Flux | 12mW |
Radiant Intensity | 25mW/sr |
Mounting Type | Through Hole |
Angle of Half Intensity | ±12° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 4.57 x 2.54 x 5.84mm |
Lens Shape | Round |
LED Material | GaAlAs |