- RS Stock No.:
- 168-5216
- Mfr. Part No.:
- SFH 4554-DWEW
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 168-5216
- Mfr. Part No.:
- SFH 4554-DWEW
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Package Type | 5mm (T-1 3/4) |
Radiant Flux | 75mW |
Radiant Intensity | 400 → 1250mW/sr |
Mounting Type | Through Hole |
Angle of Half Intensity | ±10 ° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 5.7 (Dia.) x 8.6mm |
Lens Shape | Dome |