- RS Stock No.:
- 165-4410
- Mfr. Part No.:
- KM2520SF4C03
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 165-4410
- Mfr. Part No.:
- KM2520SF4C03
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright 2520 Subminiature IR LEDs
The 2520 family of IR LEDs, from Kingbright, are in surface mount (SMD) subminiature packages. They have a 2520 (1008) standard footprint. Their domed lens enables a narrow viewing angle. A low profile package makes these IR LEDs ideal for applications where space is limited.
Features of the 2520 IR LEDs:
1008 footprint
Subminiature package
Gull-wing (GW) leads
Long lifetime
Water clear lens
Viewing angle: 20°
Dimensions: 2.5 x 2 x 2.8 mm
1008 footprint
Subminiature package
Gull-wing (GW) leads
Long lifetime
Water clear lens
Viewing angle: 20°
Dimensions: 2.5 x 2 x 2.8 mm
Infrared (IR) Light Emitters, Kingbright
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 880nm |
Package Type | Subminiature |
Radiant Intensity | 8 mW/sr @ 50 mA |
Mounting Type | Surface Mount |
Angle of Half Intensity | 20° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 2.5 x 2 x 2.8mm |
Lens Shape | Dome |
Series | 2520 |
LED Material | GaAlAs |
Maximum Supply Voltage | 1.6V |