- RS Stock No.:
- 165-2451
- Mfr. Part No.:
- TSFF5510
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 23/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 4000)
MYR5.092
Units | Per Unit | Per Bag* |
4000 - 16000 | MYR5.092 | MYR20,368.00 |
20000 + | MYR4.939 | MYR19,756.00 |
*price indicative |
- RS Stock No.:
- 165-2451
- Mfr. Part No.:
- TSFF5510
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay TSFF Series IR Emitting Diodes
The TSFF family, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. With a peak wavelength of 870nm, these IREDs use double hetero (DH) technology.
Suitable applications for the TSFF family of IREDs includes; IR video data transmission, free air data transmission and smoke automatic fire detectors.
Suitable applications for the TSFF family of IREDs includes; IR video data transmission, free air data transmission and smoke automatic fire detectors.
Features of the TSFF family of IR emitting diodes:
T-1 3/4 (5mm) through-hole packages
High reliability
High radiant power
High radiant intensity
Low forward voltage
Peak wavelength: 870nm
T-1 3/4 (5mm) through-hole packages
High reliability
High radiant power
High radiant intensity
Low forward voltage
Peak wavelength: 870nm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Infrared (IR) Light Emitters, Vishay
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 870nm |
Package Type | 5mm (T-1 3/4) |
Radiant Flux | 55mW |
Radiant Intensity | 32mW/sr |
Mounting Type | Through Hole |
Angle of Half Intensity | 76° |
Number of Pins | 2 |
Dimensions | 5 x 4.4mm |
Lens Shape | Round |
LED Material | InGaAs |