- RS Stock No.:
- 136-6483
- Mfr. Part No.:
- L1IZ-0940000000000
- Manufacturer:
- Lumileds
Temporarily out of stock - back order for despatch 17/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 4)
MYR13.443
Units | Per Unit | Per Pack* |
4 + | MYR13.443 | MYR53.772 |
*price indicative |
- RS Stock No.:
- 136-6483
- Mfr. Part No.:
- L1IZ-0940000000000
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON IR Compact IR LEDs
Lumileds LUXEON IR Compact LEDs are high-power IR emitters are designed to offer high efficiency from a compact package. They are ideal for coupling with a secondary optic, for tighter beam control. Available in a choice of different wavelengths, the LUXEON IR Compact LEDs are ideal for a range of applications.
LUXEON IR Compact LEDs have a small footprint of 1.9 x 1.37 mm, providing high power density from a very small package.
Suitable applications include; CCTV, machine vision, 3D scanning, biometric data, user interface control and virtual reality.
LUXEON IR Compact LEDs have a small footprint of 1.9 x 1.37 mm, providing high power density from a very small package.
Suitable applications include; CCTV, machine vision, 3D scanning, biometric data, user interface control and virtual reality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Infrared (IR) Light Emitters, Lumileds
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 940nm |
Radiant Flux | 1150mW |
Radiant Intensity | 300mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | 150° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 1.9 x 1.37 x 0.9mm |
Lens Shape | Rectangle |
Series | Luxeon IR Compact Line |
Maximum Supply Voltage | 3.4V |