- RS Stock No.:
- 133-2890
- Mfr. Part No.:
- SML-M13RTT86
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 133-2890
- Mfr. Part No.:
- SML-M13RTT86
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
SML-M13RT, Infrared Light Emitting Diode LED with Reflector
SMT Size 2.0 x 1.25 (0805)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Infrared (IR) Light Emitters, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 870nm |
Package Type | 2012 (0805) |
Radiant Intensity | 1.7mW/sr |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 2 x 1.25 x 0.8mm |
Lens Shape | Rectangle |
LED Material | AlGaAs |
Maximum Supply Voltage | 1.4V |