Recently searched

    Hilscher netTAP NT 100 Series Gateway Server, DeviceNet Slave/Master, CC-Link Slave/Master, 24 V DC

    Subtotal (1 unit)**

    MYR4,955.22

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 02/05/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR4,955.22

    **price indicative

    RS Stock No.:
    144-677
    Mfr. Part No.:
    NT 100-DN-CC+ML
    Manufacturer:
    Hilscher
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hilscher

    Series

    netTAP NT 100

    Input Type

    DeviceNet Slave/Master

    Number of Inputs

    1

    Output Type

    CC-Link Slave/Master

    Number of Outputs

    1

    Supply Voltage

    24 V DC

    Application

    Protocol Converter

    Mounting Type

    DIN Rail

    Maximum Operating Temperature

    60°C

    Related links