Analog Devices 18-Channel I/O Expander I2C 24-Pin LFCSP WQ, ADP5587ACPZ-R7
- RS Stock No.:
- 160-4440
- Mfr. Part No.:
- ADP5587ACPZ-R7
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all I/O Expanders
Available for back order.
Price Each (On a Reel of 1500)
MYR10.714
units | Per Unit | Per Reel* |
1500 + | MYR10.714 | MYR16,071.00 |
*price indicative |
- RS Stock No.:
- 160-4440
- Mfr. Part No.:
- ADP5587ACPZ-R7
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Serial I/O Peripherals, Analog Devices
This range of mobile I/O expanders and keypad controllers from Analog Devices are ideal for applications which need a large extended keypad and/or expanded I/Os. This is applications such as portable devices, smartphones, inventory scanners, medical equipment and meter readers.
Mobile I/O expanders take some of the functionality that is carried out by a microprocessor, for example GPIO and key scan function. Microprocessors are then able to carry out higher priority functions whilst providing higher efficiency and lower power consumption.
Mobile I/O expanders take some of the functionality that is carried out by a microprocessor, for example GPIO and key scan function. Microprocessors are then able to carry out higher priority functions whilst providing higher efficiency and lower power consumption.
Specifications
Attribute | Value |
Number of I/O Channels | 18 |
Interface | I2C |
Number of Pins | 24 |
Package Type | LFCSP WQ |
Clock Frequency | 400kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 3.6 V |
Minimum Supply Voltage | 1.65 V |