NXP I/O Expander I2C, SMBus 8-Pin SOIC, P82B715TD,112
- RS Stock No.:
- 124-2337
- Mfr. Part No.:
- P82B715TD,112
- Manufacturer:
- NXP
This image is representative of the product range
View all I/O Expanders
6400 In Global stock for delivery within 4 working day(s)
993599 In Global stock for delivery within 4 working day(s)
Price Each (In a Tube of 100)
MYR20.633
units | Per Unit | Per Tube* |
100 - 100 | MYR20.633 | MYR2,063.30 |
200 - 300 | MYR20.315 | MYR2,031.50 |
400 + | MYR19.919 | MYR1,991.90 |
*price indicative |
- RS Stock No.:
- 124-2337
- Mfr. Part No.:
- P82B715TD,112
- Manufacturer:
- NXP
- COO (Country of Origin):
- TH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Serial I/O Expanders, NXP Semiconductors
Specifications
Attribute | Value |
Interface | I2C, SMBus |
Number of Pins | 8 |
Package Type | SOIC |
Clock Frequency | 400kHz |
Mounting Type | Surface Mount |