- RS Stock No.:
- 171-3120
- Mfr. Part No.:
- TC7WZ14FU
- Manufacturer:
- Toshiba
Temporarily out of stock - back order for despatch 24/02/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
MYR0.754
Units | Per Unit | Per Pack* |
50 - 700 | MYR0.754 | MYR37.70 |
750 - 1450 | MYR0.695 | MYR34.75 |
1500 + | MYR0.623 | MYR31.15 |
*price indicative |
- RS Stock No.:
- 171-3120
- Mfr. Part No.:
- TC7WZ14FU
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 85
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 3.7 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 3.7 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Current |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-505 |
Pin Count | 8 |
Logic Family | LMOS |
Dimensions | 2.9 x 2.8 x 1.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.95mm |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 2.9mm |
Width | 2.8mm |
Minimum Operating Temperature | -40 °C |