- RS Stock No.:
- 163-0592
- Mfr. Part No.:
- MC74HC1G04DTT1G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 23/09/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 3000)
MYR0.441
Units | Per Unit | Per Reel* |
3000 + | MYR0.441 | MYR1,323.00 |
*price indicative |
- RS Stock No.:
- 163-0592
- Mfr. Part No.:
- MC74HC1G04DTT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Inverting |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 155 ns @ 50 pF |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 2.6mA |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 3 x 1.5 x 1mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1mm |
Width | 1mm |
Length | 3mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |