- RS Stock No.:
- 144-5310
- Mfr. Part No.:
- TC7SZ14FU,LJ(CT
- Manufacturer:
- Toshiba
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR1.15
Units | Per Unit | Per Pack* |
50 - 100 | MYR1.15 | MYR57.50 |
150 + | MYR1.115 | MYR55.75 |
*price indicative |
- RS Stock No.:
- 144-5310
- Mfr. Part No.:
- TC7SZ14FU,LJ(CT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
L-MOS SHS Series, Low Voltage, Toshiba
The TC7SZ/WZ/PZ Toshiba SHS series is a family of Low-voltage One-Gate CMOS (L-MOS) logic devices.
1.8 - 5.5V operation
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Inverting |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 17.5 ns @ 15 pF |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Pin Count | 5 |
Logic Family | CMOS |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.9mm |
Length | 2mm |
Automotive Standard | AEC-Q100 |
Propagation Delay Test Condition | 15pF |
Maximum Operating Temperature | +125 °C |
Width | 1.25mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |