- RS Stock No.:
- 144-5250
- Mfr. Part No.:
- TC7S04F,LF(T
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 144-5250
- Mfr. Part No.:
- TC7S04F,LF(T
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
L-MOS High-Speed Series, Toshiba
The Toshiba L-MOS high-speed series achieves operational speeds similar to LSTTL devices whilst maintaining the advantages of low-power CMOS devices.
High speed operation: Typical tpd of 7ns at 5V
Low power dissipation
High noise immunity
Output drive capability: 5 LSTTL loads
Symmetrical output drive capacity
Wide operating voltage range: 2 to 6V
Low power dissipation
High noise immunity
Output drive capability: 5 LSTTL loads
Symmetrical output drive capacity
Wide operating voltage range: 2 to 6V
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | LSTTL |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 155 ns @ 50 pF |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | CMOS |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1.1mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Length | 2.9mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Width | 1.6mm |