- RS Stock No.:
- 528-375
- Mfr. Part No.:
- SN74AHCT1G04DBVR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 528-375
- Mfr. Part No.:
- SN74AHCT1G04DBVR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHCT1G Family, Texas Instruments
Supply Voltage Range from 4.5 V to 5.5 V
±8 mA Output Drive at 5 V
CMOS low power consumption
±8 mA Output Drive at 5 V
CMOS low power consumption
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7.7 ns @ 5 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Logic Family | AHCT |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 2.9mm |
Width | 1.6mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |