- RS Stock No.:
- 827-0323
- Mfr. Part No.:
- 74LV14AS14-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 827-0323
- Mfr. Part No.:
- 74LV14AS14-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Diodes Zetex
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Push-Pull |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 12 ns @ 50 pF |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LV |
Dimensions | 8.74 x 3.99 x 1.48mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.48mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Width | 3.99mm |
Length | 8.74mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |