- RS Stock No.:
- 816-8707
- Mfr. Part No.:
- 74LV14PW,112
- Manufacturer:
- Nexperia
Available for back order.
Added
Price Each (In a Pack of 32)
MYR1.444
Units | Per Unit | Per Pack* |
32 - 576 | MYR1.444 | MYR46.208 |
608 - 1184 | MYR1.367 | MYR43.744 |
1216 + | MYR1.266 | MYR40.512 |
*price indicative |
- RS Stock No.:
- 816-8707
- Mfr. Part No.:
- 74LV14PW,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Nexperia
Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 48 ns @ 50 pF |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LV |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.95mm |
Propagation Delay Test Condition | 50pF |
Length | 5.1mm |
Minimum Operating Supply Voltage | 1 V |
Width | 4.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |