- RS Stock No.:
- 756-2851
- Mfr. Part No.:
- TC74ACT04FT(EL)
- Manufacturer:
- Toshiba
935 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR1.862
Units | Per Unit | Per Pack* |
5 + | MYR1.862 | MYR9.31 |
*price indicative |
- RS Stock No.:
- 756-2851
- Mfr. Part No.:
- TC74ACT04FT(EL)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
74ACT Family, Toshiba
Advanced CMOS/TTL Logic
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | TTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 9ns |
Maximum High Level Output Current | -50mA |
Maximum Low Level Output Current | 50mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | ACT |
Dimensions | 5.4 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Length | 5.4mm |
Propagation Delay Test Condition | 50pF |