onsemi MM74HC04MX CMOS Inverter 6, 14-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR7.77

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,210 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
10 - 620MYR0.777MYR7.77
630 - 1240MYR0.771MYR7.71
1250 +MYR0.519MYR5.19

*price indicative

Packaging Options:
RS Stock No.:
670-9738
Mfr. Part No.:
MM74HC04MX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter

Product Type

CMOS Inverter

Input Type

CMOS

Output Type

LSTTL

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ CL

145ns

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Supply Voltage

2V

Mount Type

Surface

Maximum Supply Voltage

6V

Package Type

SOIC

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

85°C

Logic Family

HC

Standards/Approvals

No

Height

1.5mm

Length

8.75mm

Series

MM74HC04

Automotive Standard

No

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy