Toshiba TC7S14FU(F) 1 Schmitt Trigger Input Inverter, 5-Pin SSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR5.55

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 495MYR1.11MYR5.55
500 - 1245MYR1.078MYR5.39
1250 - 2495MYR1.046MYR5.23
2500 +MYR1.022MYR5.11

*price indicative

RS Stock No.:
540-0657
Mfr. Part No.:
TC7S14FU(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

Inverter

Product Type

Inverter

Input Type

Schmitt Trigger

Output Type

LSTTL

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

235ns

Maximum High Level Output Current

-2.6mA

Maximum Low Level Output Current

2.6mA

Minimum Supply Voltage

2V

Mount Type

Surface

Package Type

SSOP

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Pin Count

5

Logic Family

HC

Maximum Operating Temperature

85°C

Length

2mm

Height

0.9mm

Standards/Approvals

No

Series

TC7S14

Automotive Standard

No

COO (Country of Origin):
JP

TC7S Series


Process: CMOS

Power supply voltage: 2.0 to 6.0 V

L MOS Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy