- RS Stock No.:
- 539-8447
- Mfr. Part No.:
- TC74AC05P(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 539-8447
- Mfr. Part No.:
- TC74AC05P(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74AC Series 1, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
Mains voltage: 2 to 5.5 V
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Low Level Output Current | 24mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 19.25 x 6.4 x 3.5mm |
Height | 3.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 6.4mm |
Length | 19.25mm |
Maximum Operating Temperature | +85 °C |