- RS Stock No.:
- 368-5711
- Mfr. Part No.:
- SN7414N
- Manufacturer:
- Texas Instruments
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Tube of 25)
MYR8.508
Units | Per Unit | Per Tube* |
25 - 25 | MYR8.508 | MYR212.70 |
50 - 100 | MYR7.269 | MYR181.725 |
125 - 225 | MYR6.922 | MYR173.05 |
250 - 475 | MYR6.593 | MYR164.825 |
500 + | MYR6.279 | MYR156.975 |
*price indicative |
- RS Stock No.:
- 368-5711
- Mfr. Part No.:
- SN7414N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
Operating Voltage 4.75 to 5.25
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74xx Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 5 V |
Maximum High Level Output Current | -0.8mA |
Maximum Low Level Output Current | 16mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | 74 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Propagation Delay Test Condition | 15pF |
Width | 6.35mm |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 19.3mm |