- RS Stock No.:
- 184-4267
- Mfr. Part No.:
- MC74AC04DG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 11/07/2024, delivery within 4 working days from despatch date
Price Each (In a Tube of 55)
MYR1.938
Units | Per Unit | Per Tube* |
55 - 495 | MYR1.938 | MYR106.59 |
550 - 1045 | MYR1.861 | MYR102.355 |
1100 + | MYR1.783 | MYR98.065 |
*price indicative |
- RS Stock No.:
- 184-4267
- Mfr. Part No.:
- MC74AC04DG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
MC74AC Family, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Single Ended |
Output Type | Single Ended |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 74AC |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Propagation Delay Test Condition | 50pF |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |
Minimum Operating Temperature | -40 °C |