- RS Stock No.:
- 179-2142
- Mfr. Part No.:
- CD74ACT04M
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 179-2142
- Mfr. Part No.:
- CD74ACT04M
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 9.3 ns @ 5 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | ACT |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -55 °C |
Width | 3.91mm |
Propagation Delay Test Condition | 50pF |
Length | 8.65mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |