- RS Stock No.:
- 178-6987
- Mfr. Part No.:
- 74LV14D,112
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 178-6987
- Mfr. Part No.:
- 74LV14D,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LV Family, Nexperia
Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 15 ns @ 3.3 V, 20 ns @ 2.7 V, 27 ns @ 2 V, 80 ns @ 1.2 V |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LV |
Dimensions | 8.75 x 4 x 1.45mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |