DiodesZetex 2 Schmitt Trigger Input Inverter, 6-Pin SOT-363
- RS Stock No.:
- 146-0945
- Mfr. Part No.:
- 74LVC2G14DW-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR639.00
FREE delivery for orders over RM 500.00
- Plus 3,000 unit(s) shipping from 13 July 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR0.213 | MYR639.00 |
*price indicative
- RS Stock No.:
- 146-0945
- Mfr. Part No.:
- 74LVC2G14DW-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Push Pull | |
| Number of Elements per Chip | 2 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 4.7ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Supply Voltage | 1.65V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | LVC | |
| Maximum Operating Temperature | 125°C | |
| Series | 74LVC2G14 | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Push Pull | ||
Number of Elements per Chip 2 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 4.7ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Minimum Supply Voltage 1.65V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Logic Family LVC | ||
Maximum Operating Temperature 125°C | ||
Series 74LVC2G14 | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74LVC2G Family, Diodes Inc
74LVC Family
Related links
- DiodesZetex 74LVC2G14DW-7 2 Schmitt Trigger Input Inverter, 6-Pin SOT-363
- Texas Instruments SN74LVC2G14DBVR 2 Schmitt Trigger Input CMOS Inverter, 6-Pin SOT-23
- Texas Instruments 2 Schmitt Trigger Input CMOS Inverter, 6-Pin SOT-23
- DiodesZetex 5-Pin SOT-323
- DiodesZetex 5-Pin SOT-323
- DiodesZetex 1 Schmitt Trigger Input Inverter, 5-Pin SOT-353
- DiodesZetex 1 Schmitt Trigger Input Inverter, 5-Pin SOT-25
- DiodesZetex 6-Pin SOT-363
