Schneider Electric Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 3.3 A, ATV 31 Series
- RS Stock No.:
- 615-2501
- Mfr. Part No.:
- ATV31C037M2ZH28
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 615-2501
- Mfr. Part No.:
- ATV31C037M2ZH28
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 0.37 kW | |
Phase | 1 | |
Supply Voltage | 230 V | |
Current Rating | 3.3 A | |
For Use With | AC Motors | |
Series | ATV 31 | |
Field Bus Communication Type | ModBus | |
IP Rating | IP55 | |
Mounting Type | Wall Mount | |
Filter Included | Yes | |
Control Panel | Yes | |
Overall Width | 258mm | |
Overall Depth | 320mm | |
Overall Length | 281mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 0.37 kW | ||
Phase 1 | ||
Supply Voltage 230 V | ||
Current Rating 3.3 A | ||
For Use With AC Motors | ||
Series ATV 31 | ||
Field Bus Communication Type ModBus | ||
IP Rating IP55 | ||
Mounting Type Wall Mount | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Width 258mm | ||
Overall Depth 320mm | ||
Overall Length 281mm | ||