Omron Variable Speed Drive, 15 kW, 3 Phase, 400 V ac, 31 A, M1 Series
- RS Stock No.:
- 282-4536
- Mfr. Part No.:
- 3G3M1-A4110-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR13,424.42
Temporarily out of stock - back order for despatch 06/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR13,424.42 |
**price indicative
- RS Stock No.:
- 282-4536
- Mfr. Part No.:
- 3G3M1-A4110-ECT
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 15 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 31 A | |
For Use With | Ac Drives | |
Series | M1 | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 31 A | ||
For Use With Ac Drives | ||
Series M1 | ||
Related links
- Omron Variable Speed Drive 3 Phase 31 A, M1 Series
- Omron Variable Speed Drive 3 Phase 56 A, M1 Series
- Omron Variable Speed Drive 3 Phase 5.5 A, M1 Series
- Omron Variable Speed Drive 3 Phase 45 A, M1 Series
- Omron Variable Speed Drive 3 Phase 8.8 A, M1 Series
- Omron Variable Speed Drive 3 Phase 60 A, M1 Series
- Omron Variable Speed Drive 3 Phase 6.9 A, M1 Series
- Omron Variable Speed Drive 3 Phase 38 A, M1 Series