Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Inverter Drives
Omron Inverter Drive, 18.5 kW, 3 Phase, 415 V ac, 60 A, 3G3RV-PFI Series
RS Stock No.:
215-8749
Mfr. Part No.:
3G3RV-PFI3060-SE
Manufacturer:
Omron
View all Inverter Drives
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR2,555.32
Units
Per Unit
1 +
MYR2,555.32
RS Stock No.:
215-8749
Mfr. Part No.:
3G3RV-PFI3060-SE
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 3G3RV-PFI3060-SE
RoHS Certificate of Compliance
Statement of conformity
The Omron 3G3RV-PFI is a Three phase Line (E7Z/F7Z RFI) filter, which is use to connect Varispeed G7 three level inverter. (equivalent to FS5972-60-07)
Degree of protection (IP) IP20
Attribute
Value
Power Rating
18.5 kW
Phase
3
Supply Voltage
415 V ac
Current Rating
60 A
Series
3G3RV-PFI
For Use With
CIMR-G7C
Field Bus Communication Type
RS-485
IP Rating
IP20