The Omron Q2A series driving quality tailored application drive offers open/closed loop speed or torque control and provides embedded functional safety (STO SIL3). It has built-in C3 class EMC filter and built-in braking transistor (up to 90 kW). It has quick and easy setup with intuitive keypad and navigation. It also has micro SD for data storage.
Real-Time Clock 24 VDC power supply input for control board Communication options: EtherCAT, EtherNet/IP, PROFINET, POWERLINK Up to 5 Q2A with a single communication option card Q2dev: Intuitive drag and drop programming Q2app: Mobile app for setup and monitoring Regenerative solutions as option