- RS Stock No.:
- 215-3338
- Mfr. Part No.:
- Q2V-A2082-AAA
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 22/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR43,924.91
Units | Per Unit |
1 + | MYR43,924.91 |
- RS Stock No.:
- 215-3338
- Mfr. Part No.:
- Q2V-A2082-AAA
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron Q2V series inverters have built in C1/C2/C3 class EMC filter and built in braking transistor . The Q2V series inverters are quick and easy to setup with optional remote LCD keypad and Micro SD card for data storage.
Q2dev: Intuitive drag and drop programming
Q2app: Mobile app for setup and monitoring
CE, UL, cUL, EAC, REACH, RoHS certified
Q2app: Mobile app for setup and monitoring
CE, UL, cUL, EAC, REACH, RoHS certified
Specifications
Attribute | Value |
---|---|
Power Rating | 22 kW |
Phase | 3 |
Supply Voltage | 230 V |
Current Rating | 82 A |
Series | Q2V series |
For Use With | Bluetooth, CANopen, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, POWERLINK, PROFIBUS DP Slave, PROFINET Slave |
Field Bus Communication Type | MODBUS Slave, Serial RS-485, USB |
IP Rating | IP20 |
Output Frequency | 590Hz |
STO | Yes |