Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Inverter Drives
Omron Inverter Drive, 160 kW, 3 Phase, 400 V ac, 3 A, SX-A Series
RS Stock No.:
214-7474
Mfr. Part No.:
SX-A4160-E3FA4
Manufacturer:
Omron
View all Inverter Drives
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR152,054.09
Units
Per Unit
1 +
MYR152,054.09
RS Stock No.:
214-7474
Mfr. Part No.:
SX-A4160-E3FA4
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - SX-A4160-E3FA4
RoHS Certificate of Compliance
Statement of conformity
The Omron SX inverter has IP20 degree of protection.it has 160 kW capacity . It has 4000 V input voltage.
It has Load curve control
It has Pre-maintenance alarms
Attribute
Value
Power Rating
160 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
3 A
For Use With
AC Motors
Series
SX-A
Field Bus Communication Type
EtherCAT, Modbus, PROFINET
IP Rating
IP20
Output Frequency
400Hz
STO
No