6SL3210-5BE32-2CV0 | Siemens Inverter Drive, 30 kW, 3 Phase, 380 → 480 V ac, 60 A, SINAMICS V20 Series | RS
Recently searched

    Siemens Inverter Drive, 30 kW, 3 Phase, 380 → 480 V ac, 60 A, SINAMICS V20 Series

    Subtotal (1 unit)**

    MYR11,336.81

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR11,336.81

    **price indicative

    RS Stock No.:
    211-6961
    Mfr. Part No.:
    6SL3210-5BE32-2CV0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    30 kW

    Phase

    3

    Supply Voltage

    380 → 480 V ac

    Current Rating

    60 A

    For Use With

    AC Motors

    Series

    SINAMICS V20

    Field Bus Communication Type

    Modbus RTU, USS

    IP Rating

    IP20

    Output Frequency

    0 → 550Hz

    STO

    No

    Related links