- RS Stock No.:
- 174-9045
- Mfr. Part No.:
- 6SL3210-1KE23-8UP1
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR14,260.67
Units | Per Unit |
1 + | MYR14,260.67 |
- RS Stock No.:
- 174-9045
- Mfr. Part No.:
- 6SL3210-1KE23-8UP1
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Siemens Inverter Drive
The Siemens SINAMICS G120C 3-phase inverter drive from the 6SL3210 inverter series. The inverter drive has an electrical rating of 400V, 45.2A, 48.2A, 15kW and 18.5kW at 550Hz. It is available with a vector control drive without an OS sensor. It has 6 digital and 1 analogue input, as well as 2 digital and 1 analogue output.
Features and Benefits
• Air cooling using an integrated fan
• Ambient temperature ranges between -10°C and 40°C
• Panel mount inverter drive
• Plug in screw terminals for all sides
• Profibus field bus communication type
• PTC, KTY and thermo click interface
• Wide range of output frequency
• Ambient temperature ranges between -10°C and 40°C
• Panel mount inverter drive
• Plug in screw terminals for all sides
• Profibus field bus communication type
• PTC, KTY and thermo click interface
• Wide range of output frequency
Applications
• HVDC power transmission
• Variable frequency drives
• Variable frequency drives
Certifications
• CE certified
• C-Tick (RCM) approval
• CUL certified
• IP20 rating
• UL approved
• C-Tick (RCM) approval
• CUL certified
• IP20 rating
• UL approved
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW, 18.5 kW |
Phase | 3 |
Supply Voltage | 400 V |
Current Rating | 45.2 A, 48.2 A |
Series | SINAMICS G120C |
For Use With | SINAMICS G120C |
Field Bus Communication Type | Profibus |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
STO | Yes |
Drive Type | Vector Control |
Mounting Type | Panel Mount |
Overall Depth | 295mm |
Overall Width | 203mm |
Overall Length | 140mm |